3M 130C-2X30FT
Tape, 30 ft., 2 in., +90 C, 0.762 mm, 1000%, Rubber, Black
Mfr. Part #: 130C-2X30FT / RS Stock #: 70112979
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Adhesive Type
Rubber, Self Fusing
Alternate Mfr Part Number
00054007417545
Application
Electrically Insulating
Base Material
Rubber
Color
Black
Elongation
1000% %
Length per Roll
30' (9.14m)
Package Type
Roll
Series
Scotch130 Series
Tape Material
Rubber
Tape Thickness
0.03” (0.762mm)
Tape Type
Electrical
Temperature Range
90 °C
Temperature Rating
+90 C
Type
Electrical
Overview
Linerless Rubber Splicing Tape, 30 ft. Length Tape
Linerless, self-bonding, primary insulating tape rated through 69 kV ?High thermal conductivity ?Ethylene propylene base ?Excellent physical and electrical properties ?Designed to insulate splices and terminate cables
Scotch® 130C Linerless Rubber Splicing Tape is a highly conformable, linerless, ethylene rubber (EPR), high-voltage insulating tape, formulated to provide excellent thermal dissipation of splice heat
Scotch® 130C Linerless Rubber Splicing Tape is a highly conformable, linerless, ethylene rubber (EPR), high-voltage insulating tape, formulated to provide excellent thermal dissipation of splice heat