3M 10214-6212PC
.050 Mini D Ribbon Connector (14 pos) Receptacle Vertical Boardmount Shielded
Mfr. Part #: 10214-6212PC / RS Stock #: 70114252
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cUL, UL
Angle
Straight Degree(s)
Contact Material
Copper Alloy
Contact Plating
Gold (30) over Nickel
Current Rating
1 A
Dielectric Material
PBT
Housing Finish
Nickel
Housing Material
Zinc Alloy
Mating Hardware
Screwlocks
Number of Contacts
14 Contacts
Primary Type
Mini-D-Ribbon
Series
MDR 102 Series
Special Features
Shielded
Termination
Through Hole
Type
PCB Socket
Overview
14-Contact, Mini D Ribbon (MDR) 102 Series 0.050" Thru-Hole Vertical Shielded Receptacles
Features:
Wiper-on-Wiper Contact for Reliable Repetitive Plugging
Rugged Die Cast Metal Case Construction
Screw Lock for Reliable PCB Retention
Interface Latch Design for Connection Stability
36-Position Used for IEEE 1284-C
Features: