RS COMPONENTS UK HS150-680R
Arcol HS150 Series Aluminium Housed Axial wire-wound Panel Mount Resistor, 680O
Mfr. Part #: HS150-680R / RS Stock #: 70435713
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Aluminum Housed
Power Rating
150 W
Resistance
680 Ohms
Resistance Range
600 to 999 Ohms
Series
HS/HSN Series
Special Features
Heat Sink
Temperature Coefficient
±100 ppm/°C
Termination
Solder Lugs
Overview
150W aluminum housed wirewound power resistor, HS Series
150Watt aluminum housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
150Watt aluminum housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.