Trumeter 3410-4000
HOUR METER; 10-300VDC; 20-300VAC; NO-HOLE FLANGED; 1/4 INCH SPADE CONNECTOR
Mfr. Part #: 3410-4000 / RS Stock #: 70115429
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CE Compliant, UL, cUL Listed
Connection Type
Spade Terminal
Dimensions, Cutout, Inches
36.8 x 24.1 mm
Display Type
Digital, LCD
Function
Hour Meter
Maximum Opening Temperature
85 °C
Measurement Range
0 to 9999999.9 (1/10?s), 0 to 999999.99 (1/100?s) hr.
Measuring Range
0 to 999999.99 (1⁄100 s), 0 to 9999999.9 (1⁄10 s) hrs.
Minimum Operating Temperature
-40 °C
Mounting Type
Panel
Number of Digits
8 Digits
Series
3410 Series
Special Features
Self Powered
Supply Voltage
10 to 300, 20 to 300 VAC, VDC VAC, VDC
Type
Electronic
Overview
Features:
Self Powered — 15+ Year Battery Life
8-Digit LCD Display — 0.28" Characters
Input: 10-300 VDC and 20-300 VAC in Same Unit
Capable of Submersion in 6? of Water
Compact Depth and Programmable Output Thresholds
NEMA 4/4X, 12 and IP66 Compliance