Tadiran TL-2155/TBP
Battery,Non-Rechargeable,Cylindrical,Lithium,3.6 VDC,1.45Ah,Solder Tab,TL Series
Mfr. Part #: TL-2155/TBP / RS Stock #: 70102875
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.58
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Battery Voltage
3.6 V
Capacity
1.45 Ah
Chemical System
Lithium
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-55 °C
Operating Temperature
-55 to 85 C
Primary Type
Non-Rechargeable
Size
2/3 AA
Standards
UL Component Recognition, MH 12193
Tab Type
Specialty Batteries
Terminal Type
Solder Tabs
Termination
Solder Tabs
Voltage Rating
3.6 VDC
Volume
5.7 cc
Weight
12.4 g
Overview
Features
Longest Life — 20 Years or More — Due to Their Low Self-Discharge Characteristics, and Hermetically-Sealed Construction
Highest Cell Voltage — More Than Twice the Voltage of Other Batteries (3.6 V)
Widest Operating Temperature Range: -55°C to +85°C (125°C for TLH Series)
Proven Performance and High Reliability — Used Successfully in the Harshest Environments
Optimum Cost-Efficiency — Saving Space and Reducing Weight; Lowest Cost Per Unit of Energy
Highest Energy Density