Tadiran

Refine Your Search
Manufacturer Clear
[-] Filter by Category
[-] Filter by RoHS Code

Tadiran

Visit the Tadiran Website

Pound for pound, Tadiran lithium thionyl chloride cells are the most powerful and reliable batteries in the world, delivering unrivaled performance to power today's increasingly sophisticated technologies. Able to last over 20 years under the most challenging conditions, Tadiran standard lithium batteries and custom battery packs are ideal for remote locations and challenging environmental conditions. Our batteries feature:

  • highest energy density
  • highest capacity
  • widest temperature range
  • 20 year operating life
  • small form factor
  • ISO 9001 and UL recognition


  • Tadiran Featured Products
     
    Tadiran - Battery;  Lithium;  AA;  3.6 V;  2.4 Ah;  Standard Pressure Contacts;  Bulk Packaging
    Battery; Lithium; AA; 3.6 V; 2.4 Ah; Standard Pressure Contacts; Bulk Packaging
    $7.79   Each
    Tadiran - Battery;  Lithium;  3.6 V;  7.2;  -55 degC; 85 degC;  26 cc;  Standard;  50.5 g
    Battery; Lithium; 3.6 V; 7.2; -55 degC; 85 degC; 26 cc; Standard; 50.5 g
    $14.42   Each
    Tadiran - Battery;  Lithium;  0.40 mAh @ 0.5 mA,  to2 V (Nom.);  3.6 V;  0.898 in. Dia.
    Battery; Lithium; 0.40 mAh @ 0.5 mA, to2 V (Nom.); 3.6 V; 0.898 in. Dia.
    $5.85   Each
    Tadiran - Battery;  Lithium;  4-Pin Connector;  3.6V;  24AWG;  2.1Ah;  Hook & Loop Fastener
    Battery; Lithium; 4-Pin Connector; 3.6V; 24AWG; 2.1Ah; Hook & Loop Fastener
    $11.21   Each

    © Allied Electronics, Inc. 2015. All rights reserved.