SMC Corporation AR20-N01H-Z-A
Regulator, Sz 20, 1/8 NPT, 1 MPa Max/.05-.7 MPa Set Press., Panel Mnt w/Set Nut
Mfr. Part #: AR20-N01H-Z-A / RS Stock #: 70279949
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.15
Additional Inventory
Can ship in 10 days:
230
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-5 to 60 °C
Construction
Relieving Type
Flow Type
Left to Right
Fluid Type
Air
Gauge Port Size
0.125 in
Guage Port Size
1/8 in
Measurement Units
psi
Mounting Type
Panel Mount
Operating Pressure
145.04 PSI
Port Size
0.125 in
Proof Pressure
217.6 PSI (1.5 MPa) Degree(s)
Set Pressure
0.05 to 0.7 MPa
Thread Type
NPT
Overview
Air Regulator Series AR-A have been updated to the new urban white base color for a clean modern look. The pressure drop across the regulator has been reduced to create a more efficient unit with a maximum set pressure of 100 psi. The locking adjustment knob prevents accidental setting changes. Options include a mounting bracket and set nuts for panel mounting as well as pressure gauges. The modular design of the AR-A series connects with other SMC air preparation equipment of similar size. The new AR-A is available in five body sizes with piping from M5 to 3/4" in Rc, NPT and G thread types.