SMC Corporation ZH10BSA-07-07
Vacuum, Ejector, Inline, 1mm Nozzle Dia, With Silencer, 1/4" Port
Mfr. Part #: ZH10BSA-07-07 / RS Stock #: 72286579
Price
Qty.
Standard Price
1
$28.17
Product Specifications
Product Attribute
Attribute Value
Search
Inlet Port Size
0.25 in
Model Number
Box Type
Nozzle Diameter
1 mm
Operating Pressure
7 bar
Operating Temperature
5 to 60 °C
Pressure Range
2.5-6 bar
Type
Vacuum Ejector
Vacuum Port Size
1/4 (Tube) in
Vacuum Pressure
660 mmHg