Skip to content

SMC Corporation ITV2050-312N4

Regulator, Electro-Phneumatic, Electro-Phneumatic, 1/4NPT

Mfr. Part #: ITV2050-312N4 / RS Stock #: 70274054

SMC Corporation

SMC Corporation ITV2050-312N4

Mfr. Part #: ITV2050-312N4
RS Stock #: 70274054

Description

Regulator, Electro-Phneumatic, Electro-Phneumatic, 1/4NPT

In Stock:

1

Price

Qty.

Standard Price

1

$401.63

Additional Inventory

Can ship in 10 days:

23

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
0 to 50 °C
Input Signal Type
0 to 10 VDC
Monitor Output
1 to 5 VDC
Operating Pressure
0.005 to 0.9 MPa
Port Size
0.25 in
Pressure Range
0.005 to 0.9 (0 to 130) MPa (psi)
Thread Type
NPT

Overview

Series ITV electro-pneumatic and electronic vacuum regulators control air/vacuum pressure steplessly in proportion to an electric signal. They are light weight in design with a bright and easy to read LED display. The monitor output is available either as analog output or switch output. The ITV series is IP65 equivalent.,Controls air pressure in proportion to an electric signal,Available in MPa, kgf/cm2, bar, PSI, and kPa units,Pressure range of 0.005 to 0.9MPa,Available port sizes 1/4, 3/8 and 1/2,Mounting bracket option, Analog Output 4-20mA sinking type (not compatible with most North American analog input cards) For sourcing compatible type, contact SMC for information on -X256 option.