Skip to content

SMC Corporation AR30-N02GH-Z

Regulator; Modular; 1/4NPT ports; panel mount; round gauge in imperial units

Mfr. Part #: AR30-N02GH-Z / RS Stock #: 70071411

SMC Corporation

SMC Corporation AR30-N02GH-Z

Mfr. Part #: AR30-N02GH-Z
RS Stock #: 70071411

Description

Regulator; Modular; 1/4NPT ports; panel mount; round gauge in imperial units

Out of Stock

Price

Qty.

Standard Price

1

$26.04

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-5 to 60 °C
Body Size
30 in
Gauge Port Size
0.125 in
Operating Pressure
145.04 PSI
Port Size
0.25 in
Proof Pressure
217.6 PSI (1.5 MPa) Degree(s)
Thread Type
NPT

Overview

  • Relieving Type Diaphragm Regulator
  • Locking Adjustment Knob Prevents Accidental Setting Changes
  • Operating Pressure: 150 psi (Adjustment Range: 7 Up to 125 psi)
  • Name Plate and Caution Plate for Bowl In Imperial Units (psi, °F)