Skip to content

SMC Corporation AR20-N01H-Z-A

Regulator, Sz 20, 1/8 NPT, 1 MPa Max/.05-.7 MPa Set Press., Panel Mnt w/Set Nut

Mfr. Part #: AR20-N01H-Z-A / RS Stock #: 70279949

SMC Corporation

SMC Corporation AR20-N01H-Z-A

Mfr. Part #: AR20-N01H-Z-A
RS Stock #: 70279949

Description

Regulator, Sz 20, 1/8 NPT, 1 MPa Max/.05-.7 MPa Set Press., Panel Mnt w/Set Nut

In Stock:

13

Price

Qty.

Standard Price

1

$14.15

Additional Inventory

Can ship in 10 days:

242

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 13
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-5 to 60 °C
Construction
Relieving Type
Flow Type
Left to Right
Fluid Type
Air
Gauge Port Size
0.125 in
Guage Port Size
1/8 in
Measurement Units
psi
Mounting Type
Panel Mount
Operating Pressure
145.04 PSI
Port Size
0.125 in
Proof Pressure
217.6 PSI (1.5 MPa) Degree(s)
Set Pressure
0.05 to 0.7 MPa
Thread Type
NPT

Overview

Air Regulator Series AR-A have been updated to the new urban white base color for a clean modern look. The pressure drop across the regulator has been reduced to create a more efficient unit with a maximum set pressure of 100 psi. The locking adjustment knob prevents accidental setting changes. Options include a mounting bracket and set nuts for panel mounting as well as pressure gauges. The modular design of the AR-A series connects with other SMC air preparation equipment of similar size. The new AR-A is available in five body sizes with piping from M5 to 3/4" in Rc, NPT and G thread types.