Skip to content

SMC Corporation AR10-M5BG-Z

REGULATOR, MODULAR, M5 PORTS, GAUGE

Mfr. Part #: AR10-M5BG-Z / RS Stock #: 70072439

SMC Corporation

SMC Corporation AR10-M5BG-Z

Mfr. Part #: AR10-M5BG-Z
RS Stock #: 70072439

Description

REGULATOR, MODULAR, M5 PORTS, GAUGE

Out of Stock

Price

Qty.

Standard Price

1

$20.91

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-5 to 60 °C
Body Size
10 mm
Operating Pressure
145.04 PSI
Proof Pressure
217.6 PSI (1.5 MPa) Degree(s)
Thread Type
Metric

Overview

AR series regulators from SMC. This range of regulators come in various models, you can choose ones with a gauge or with backflow function. The AR series of regulators are highly durable and have been designed to withstand tough conditions.

  • Integral panel mount ring
  • Models available with integral check valve
  • Maximum operating pressure 10 bar
  • Standard Outlet set pressure range 0.5 to 8.5 bar