Skip to content

Opto 22 SNAP-PAC-S2

PLC, Rack Mount, 2 RJ45, 4 Serial, MicroSD, 8-32 VDC, SNAP PAC Series

Mfr. Part #: SNAP-PAC-S2 / RS Stock #: 70133749

Opto 22

Opto 22 SNAP-PAC-S2

Mfr. Part #: SNAP-PAC-S2
RS Stock #: 70133749

Description

PLC, Rack Mount, 2 RJ45, 4 Serial, MicroSD, 8-32 VDC, SNAP PAC Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,961.82

5

$1,902.96

Additional Inventory

On order:

2

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Communication
Communication Port Type
RS232 ; RS485 ; Ethernet
Controller Type
SNAP PAC
Dimensions
0.00 in W X 102.86 in L X 4.65 in D
For Use With
Ethernet Network ; I/O Rack
Input Type
Analog ; Digital
Maximum Operating Temperature
60 °C
Memory
32 MB (Total RAM), 8 MB (Battery-Backed RAM), 16 MB (Flash)
Minimum Operating Temperature
0 °C
Mounting Type
Rack Mount
Number of Inputs
6
Number of Outputs
4
Output Type
Analog + Digital
Primary Type
Controller
Product Header
SNAP PAC S-Series Programmable Automation Controller
Special Features
Ethernet Interface for Host and I/O Communication, Wired + Wireless Models, LAN Network, Multiple Protocol Support, FTP Server/Client Capability
Standards
CE Marked ; DFARS ; RoHS Compliant
Supply Voltage
8-32 VDC
Temperature Operating Range
0 to +60 C
Termination
Screw
Type
PLC

Overview

SNAP PAC controllers include a basic version of PAC Project software for control programming and HMI development. Projects involving complex Ethernet connections, legacy control system upgrades, or OPC support, however, require PAC Project Professional (purchased separately).

S-Series

The SNAP PAC S-Series is the heavy-duty half of the SNAP PAC family, designed for use with larger, high point-count or complex automation systems. These powerful standalone controllers work equally well in applications ranging from intricate, high-speed OEM machinery to expansive, distributed control usually requiring a traditional DCS.

Features:
  • The R-Series PAC Is the Heart of a Compact and Convenient I/O and Controller Package
  • Sometimes Bigger Is Better. That's Why the R-Series and SNAP I/O Are Designed to Be Completely Scalable
  • With Opto 22, You Get More Than What You Pay for. And More. So the SNAP PAC R-Series Comes with the PAC Project Basic Software Suite, Free. No Ifs, ands or Buts