Skip to content

Opto 22 ODC5A

Module, 5 to 200 VDC, 1 A @ 45 degC (Current Rating), 12 mA Logic Input Current

Mfr. Part #: ODC5A / RS Stock #: 70133496

Opto 22

Opto 22 ODC5A

Mfr. Part #: ODC5A
RS Stock #: 70133496

Description

Module, 5 to 200 VDC, 1 A @ 45 degC (Current Rating), 12 mA Logic Input Current

In Stock:

6

Price

Qty.

Standard Price

1

$34.57

5

$32.84

10

$32.15

25

$31.46

50

$30.42

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
DC Lamps ; DC Indicators ; DC Motor Starters ; DC Relays ; DC Solenoids ; Data Acquisition ; Energy Management ; Industrial Automation ; PLC Logic ; Monitoring
Connection to Host
Backplane
Contact Form
DC Relays + Solid State Relays
Dimensions
0.00 in W X 1.70 in L X 0.16 in D
For Use With
SNAP PAC System
Input Current
1 A A
Input Resistance
220 Ohms
Isolation Voltage
4000 V
Leakage Current
2 mA @ Voltage (Max.) uA
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-30 °C
Module Type
DC Output
Mounting Type
5 Pin I/O Mounting Board
Number of Channels
1
Number of IO Ports
1
Number of Outputs
1
Operating Temperature
-30 to 70 °F
Operating Voltage
5 to 200 V
Output
5 to 200 VDC
Output Type
Digital
Primary Type
Data Acquisition
Product Header
Standard DC Output Module
Range Output
5 to 200 VDC
Special Features
Optical Isolation
Standards
CSA Certified, CE Marked, RoHS Compliant
Supply Voltage
5 VDC
Temperature Operating Range
-30 to +70 °C
Turn Off Time
750 μS
Turn On Time
100 μs
Type
Output

Overview

-30 to +70°C Operating Temperature, Standard DC Output I/O Modules
  • DC relays ?DC solenoids ?DC motor starters ?DC lamps or indicators ?PLC logic
    DC output modules are used for controlling or switching DC loads. Each mod