Skip to content

Ohmite PV-T21-38E

DUAL PIN FIN HEATSINK 1 Clip

Mfr. Part #: PV-T21-38E / RS Stock #: 71706031

Ohmite

Ohmite PV-T21-38E

Mfr. Part #: PV-T21-38E
RS Stock #: 71706031

Description

DUAL PIN FIN HEATSINK 1 Clip

In Stock:

160

Price

Qty.

Standard Price

1

$7.00

10

$6.79

25

$6.65

50

$6.51

100

$6.37

250

$6.16

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 160
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Finish
Degreased
Material
Aluminum
Special Features
Ohmite Introduces The P Series Forged Pin-Fin Heatsink (Pat. Pending) ; The P Series Heat Sinks Offer An all-in-one Solution Combining A Compact Design With A Universal Cam Clip System For TO-220 ; TO-247 ; TO-264 Package ; This Powerful Forged Pin Heatsink Is Designed To Be Thru-Hole Soldered To The PCB Board ; The Forged Pin Design Allows Forced Convection Cooling In Multiple Directions ; The Pin Fin Design Allows For A Larger Surface Area Creating Minimum Thermal Flow Impedance ; The P Series Is The Ideal Type Of Heat Sink For High Power And Small Size (1U Or 2U) Electronic Packaging With Natural And Forced Convection Cooling
Weight
39 g