Ohmite

Refine Your Search
0 Refinements Selected

Manufacturer Clear
[-] Filter by Category
[-] Filter by RoHS Code
Ohmite from Allied Electronics

Ohmite Manufacturing Company has been the leading provider of resistive products for high current, high voltage, and high energy applications for over 80 years. The company's full complement of resistor construction includes wire wound, wire element, thick film, and ceramic composition.

Untitled Document
Resistors   Heat Sinks   TAP Planar Resistors   Metal Clad Shunt
        
FCSL incorporates proven metal foil technology to produce the ultimate in a current sense resistor. FCSL features the effective combination of very low and stable TCRs (Temperature Coefficient of Resistance) available in a wide selection of very low ohmic values.   This powerful heat sink provides the easiest assembly, largest surface area and smallest footprint. It is the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convection cooling.   The TAP series delivers 1000W or 2000W of continuous power when properly mounted to a liquid cooled heat sink. Applications include power conditioning, power distribution, power conversion, and power control.   Precision metal clad resistors designed in four-terminal technique, are distinguished by high load capacity as well as excellent accuracy. Isolated voltage and current connections make them suitable for very precise current measurements.
Featured Products   Featured Products   Featured Products   Featured Products
FCSL Resistor Series   M Series Heat Sinks   TAP1K0/TAP2K0 Heatsinkable   SH Metal Clad Shunt
FCSL Resistor Series   M Series Heat Sinks   TAP1K0/TAP2K0 Heatsinkable   SH Metal Clad Shunt
  • Foil construction ensures a very stable TCR
  • Designed for automatic insertion
  • Wrap around terminals available in 5 watt version
 
  • Spring action locks electronic component in place
  • Flexibility for dynamic device locations and power up grading
 
  • High energy rating
  • Resistor element electrically isolated
  • High dielectric strength
 
  • Up to 300 amps of current handling
  • Low inductive resistance element
  • Heavy copper terminals for bus bar installation
View All   View All   View All   View All
Ohmite Resources
Website
Brochures
Press Releases

© Allied Electronics, Inc. 2015. All rights reserved.