Skip to content

Ohmite OY104KE

Resistor Ceramic Composition Res 100 Kilohms 2W Tol 10%Axial Silicone OY Series

Mfr. Part #: OY104KE / RS Stock #: 70022203

Ohmite

Ohmite OY104KE

Mfr. Part #: OY104KE
RS Stock #: 70022203

Description

Resistor Ceramic Composition Res 100 Kilohms 2W Tol 10%Axial Silicone OY Series

In Stock:

911

Price

Qty.

Standard Price

1

$0.84

Additional Inventory

Manufacturer Lead Time:

59 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 911
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Voltage
700 V
Element Material
Ceramic Composition
Lead Diameter
0.031 in
Lead Length
1.496 in
Package Type
Silicone Coat
Power Rating
2 W
Resistance
100 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Test Condition Power Rating
@ +70°C
Tolerance
10 %
Voltage Rating
400 V

Overview

The OX/OY Series of fixed ceramic resistors are not ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OX/OY resistors can often replace carbon composition resistors which can be difficult to source.
Features:
  • Replaces 1 and 2 Watt Carbon Composition Resistors
  • Meets High-Energy Density Demands
  • High Peak Power
  • 10% Tolerance