Skip to content

Ohmite OF431JE

1/2 WATT CARBON COMP RES 5%

Mfr. Part #: OF431JE / RS Stock #: 70585350

Ohmite

Ohmite OF431JE

Mfr. Part #: OF431JE
RS Stock #: 70585350

Description

1/2 WATT CARBON COMP RES 5%

Out of Stock

Price

Qty.

Standard Price

1000

$0.37401

2000

$0.35907

Additional Inventory

Manufacturer Lead Time:

31 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Carbon Composition
Package Type
Axial
Power Rating
0.5 W
Resistance
430 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %

Overview

Ohmite's Little Demons are small, reliable carbon composition resistors with exceptional strength. They are made tough by a molding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability.
  • Molded Insulation for High Dielectric Strength
  • Rugged Construction
  • High Surge Capabilities
  • Comparable to "Mil" RC07, RC20 and RC32 Types