Skip to content

Ohmite OF333JE

Resistor, Carbon Composition, Res 33 Kilohms, Pwr-Rtg 0.5 W, Tol 5%, Axial

Mfr. Part #: OF333JE / RS Stock #: 70022879

Ohmite

Ohmite OF333JE

Mfr. Part #: OF333JE
RS Stock #: 70022879

Description

Resistor, Carbon Composition, Res 33 Kilohms, Pwr-Rtg 0.5 W, Tol 5%, Axial

In Stock:

163

Price

Qty.

Standard Price

1

$0.39

Additional Inventory

Manufacturer Lead Time:

31 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 163
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Carbon Composition
Package Type
Axial
Power Rating
0.5 W
Resistance
33 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Voltage Rating
350 V

Overview

Ohmite's Little Demons are small, reliable carbon composition resistors with exceptional strength. They are made tough by a molding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability.
  • Molded Insulation for High Dielectric Strength
  • Rugged Construction
  • High Surge Capabilities
  • Comparable to "Mil" RC07, RC20 and RC32 Types