Skip to content

Ohmite L25J3K0E

Resistor, Wirewound, Res 3 Kilohms, Pwr-Rtg 25 W, Tol 5%, Lug, Vitreous Enamel

Mfr. Part #: L25J3K0E / RS Stock #: 70022782

Ohmite

Ohmite L25J3K0E

Mfr. Part #: L25J3K0E
RS Stock #: 70022782

Description

Resistor, Wirewound, Res 3 Kilohms, Pwr-Rtg 25 W, Tol 5%, Lug, Vitreous Enamel

In Stock:

211

Price

Qty.

Standard Price

1

$7.44

5

$6.84

10

$6.54

20

$5.95

100

$5.58

250

$4.83

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
25 W
Resistance
3 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Solder Lugs
Tolerance
5 %
Voltage Rating
9 V

Overview

The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.