Skip to content

Ohmite L100J1R0E

Resistor, Wirewound, Res 1 Ohms, Pwr-Rtg 100 W, Tol 5%, Lug, Vitreous Enamel

Mfr. Part #: L100J1R0E / RS Stock #: 70022728

Ohmite

Ohmite L100J1R0E

Mfr. Part #: L100J1R0E
RS Stock #: 70022728

Description

Resistor, Wirewound, Res 1 Ohms, Pwr-Rtg 100 W, Tol 5%, Lug, Vitreous Enamel

In Stock:

280

Price

Qty.

Standard Price

1

$16.93

5

$15.58

10

$14.39

20

$13.04

50

$12.02

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
100 W
Resistance
1 Ohms
Resistance Range
0 to 999 Ohms
Termination
Solder Lugs
Tolerance
5 %
Voltage Rating
10 V

Overview

The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.