Skip to content

Ohmite D25K7K5E

RESISTOR POWER ADJ 7.5K OHM 25W

Mfr. Part #: D25K7K5E / RS Stock #: 70583848

Ohmite

Ohmite D25K7K5E

Mfr. Part #: D25K7K5E
RS Stock #: 70583848

Description

RESISTOR POWER ADJ 7.5K OHM 25W

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

25

$16.08

125

$15.23

2500

$14.45

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 25
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Power Rating
25 W
Resistance
7.5 KiloOhms
Resistance Range
1 to 999 KiloOhms
Tolerance
5 %

Overview

Type 210 adjustable resistors are used for applications requiring settings at different resistance values. These wirewound resistors are equipped with a screwdriver adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. These resistors have a vitreous enamel coating with a strip of uncovered wire that makes contact with the adjustment lug. One screwdriver adjustment lug is provided with each resistor. The hollow core permits secure fastening with spring-type clips, thru bolts or thru bolts with washers. They also offer the durability and flame resistance of vitreous enamel coating and all-welded construction. Tolerance: ±10%. Note: The stated wattage rating applies only when the entire resistance is in the circuit. Setting the lug at an intermediate point reduces the wattage by the approximate same proportion.