Skip to content

Ohmite C40-058-VE

Heatsink, TO-247, TO-264, 58 x 32 x 46.3mm, Spring Clip Mount

Mfr. Part #: C40-058-VE / RS Stock #: 70290406

Ohmite

Ohmite C40-058-VE

Mfr. Part #: C40-058-VE
RS Stock #: 70290406

Description

Heatsink, TO-247, TO-264, 58 x 32 x 46.3mm, Spring Clip Mount

In Stock:

90

Price

Qty.

Standard Price

1

$4.25

10

$4.12

25

$4.03

50

$3.95

100

$3.86

250

$3.74

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 90
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Finish
Degreased
For Use With
TO-247 ; TO-264 ; SOT-227
Material
Aluminum Alloy
Mounting Type
Board Mount
Primary Type
T)-247, TO-264, SOT-227
Surface Area
63.8/41, 180 in2/mm2
Weight
2.5 oz

Overview

The C40 Series Heat Sink System (Patent Pending) offers flexible, high performance and compact heat sinks with an exchangeable cam clip system for
TO-247, TO-264 and SOT-227 (clip in development) devices. This powerful heat sink can be thru-hole soldered in single or paired configurations.
The paired unit has mounting holes to accommodate a 40 mm x 40 mm fan. It is the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convection.