Skip to content

Ohmite 80F332

10W 332 OHMS SILICONE 1%

Mfr. Part #: 80F332 / RS Stock #: 70580854

Ohmite

Ohmite 80F332

Mfr. Part #: 80F332
RS Stock #: 70580854

Description

10W 332 OHMS SILICONE 1%

Out of Stock

Price

Qty.

Standard Price

100

$2.73

5000

$2.65

10000

$2.60

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Axial
Power Rating
10 W
Resistance
332 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %

Overview

High quality conformal silicone-ceramic coated resistors for applications requiring high precision, power and stability. These resistors have a low temperature coefficient and maintain a high degree of stability under demanding conditions. They feature all-welded construction and have the ability to maintain accurate resistance values due to being stabilized. Ceramic core with solder coated axial leads.
Features:
  • High Stability ±1% Tolerance
  • Designed for Precision Power Applications
  • All Welded Construction