Skip to content

Ohmite 805F15KE

RES CHAS MNT 15K OHM 1% 5W

Mfr. Part #: 805F15KE / RS Stock #: 70582626

Ohmite

Ohmite 805F15KE

Mfr. Part #: 805F15KE
RS Stock #: 70582626

Description

RES CHAS MNT 15K OHM 1% 5W

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

200

$7.99

Additional Inventory

Manufacturer Lead Time:

39 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 200
Multiples Of: 200
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Power Rating
5 W
Resistance
15 KiloOhms
Resistance Range
1 to 999 KiloOhms
Tolerance
5 %

Overview

These molded-construction metal housed axial-lead performance resistors are available in higher power ratings than standard axial-lead resistors and are better suited to withstand shock, vibration and harsh environmental conditions. Metal-Mite resistors are aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities, allowing the units to exceed the power ratings set by Mil specifications. Meets or exceeds MIL-R-18546 specifications. Solder coated axial lead terminals. Tolerance: ±1%. Power rating based on chassis mounting area and temperature stability. Proper heat sink for wattage is: 4" × 6" × 2" × .040" aluminum chassis for 5 and 10 watt units; 5" × 7" × 2" × .040" aluminum chassis for 25 watt units; 12" × 12" × .059" aluminum panel for 50 watt units.