Skip to content

Ohmite 45F2K7E

Resistor,Wirewound,Res 2.7 Kilohms,Pwr-Rtg 5 W,Tol 1%,Axial,Silicone-Ceramic

Mfr. Part #: 45F2K7E / RS Stock #: 70023378

Ohmite

Ohmite 45F2K7E

Mfr. Part #: 45F2K7E
RS Stock #: 70023378

Description

Resistor,Wirewound,Res 2.7 Kilohms,Pwr-Rtg 5 W,Tol 1%,Axial,Silicone-Ceramic

In Stock:

20

Price

Qty.

Standard Price

1

$3.37

5

$3.10

10

$2.96

20

$2.69

100

$2.53

250

$2.19

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Silicone-Ceramic
Power Rating
5 W
Resistance
2.7 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±20 ppm/°C
Termination
Axial Leads
Tolerance
1 %

Overview

Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.

Features:
  • Economical
  • Applications Include Commercial, Industrial and Communications Equipment
  • Stability Under High Temperature Conditions
  • All-Welded Construction