Skip to content

Ohmite 42J500E

Resistor, Wirewound, Res 500 Ohms, Pwr-Rtg2 W, Tol 5%, Axial, Silicone-Ceramic

Mfr. Part #: 42J500E / RS Stock #: 70024559

Ohmite

Ohmite 42J500E

Mfr. Part #: 42J500E
RS Stock #: 70024559

Description

Resistor, Wirewound, Res 500 Ohms, Pwr-Rtg2 W, Tol 5%, Axial, Silicone-Ceramic

In Stock:

84

Price

Qty.

Standard Price

1

$2.88

5

$2.65

10

$2.53

100

$2.30

250

$2.16

500

$1.87

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Silicone-Ceramic
Power Rating
2 W
Resistance
500 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±20 ppm/°C
Termination
Axial Leads
Tolerance
5 %

Overview

Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.

Features:
  • Economical
  • Applications Include Commercial, Industrial and Communications Equipment
  • Stability Under High Temperature Conditions
  • All-Welded Construction