Skip to content

Ohmite 312-12E

Switch, Power Tap, Model 312, 12 Taps, 330 deg Total Rotation, 30A, 300 VAC

Mfr. Part #: 312-12E / RS Stock #: 70023745

Ohmite

Ohmite 312-12E

Mfr. Part #: 312-12E
RS Stock #: 70023745

Description

Switch, Power Tap, Model 312, 12 Taps, 330 deg Total Rotation, 30A, 300 VAC

In Stock:

1

Price

Qty.

Standard Price

1

$228.73

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
300 V
Actuator Length
28.58mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP12T
Contact Material
Silver Alloy
Current Rating
30 A
DC Voltage
20 V
Dimensions
2.25 in D
Indexing
Fixed
Mounting Hole Size
0.25 in
Mounting Type
Panel Mount
Number of Decks
1
Number of Poles
1
Number of Positions
12
Special Features
High Power
Termination
Solder Lugs
Type
Rotary
Voltage Rating
300 VAC

Overview

Ohmite Power Tap Switches
Ohmite Power Tap Switches (high power rotary switches) are constructed to provide dependable, convenient operation. Ohmite tap switches range from 15 to 100 amps, and have ceramic arc-proof bodies and metal alloy contacts. Their all-soldered and all-riveted construction assures mechanical and operational integrity.