Skip to content

Ohmite 111-3

MODEL 111 TAP SWITCH 15A 125V

Mfr. Part #: 111-3 / RS Stock #: 70582201

Ohmite

Ohmite 111-3

Mfr. Part #: 111-3
RS Stock #: 70582201

Description

MODEL 111 TAP SWITCH 15A 125V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$92.32

25

$87.37

500

$82.93

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
125 V
Actuator Length
12.70mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP3T
Contact Material
Silver Alloy
Current Rating
15 A
DC Voltage
20 V
Dimensions
1.13 in D
Indexing
Fixed
Mounting Hole Size
0.375 in
Mounting Type
Panel Mount
Number of Decks
1
Number of Poles
1
Number of Positions
3
Termination
Solder Lugs
Voltage Rating
125 VAC