Skip to content

Norgren R74G-4AK-RMG

Regulator, 1/2" PTF, 220 SCFM, 5 to 150 psig, Gauge, Knob, R74G Series

Mfr. Part #: R74G-4AK-RMG / RS Stock #: 70600569

Norgren

Norgren R74G-4AK-RMG

Mfr. Part #: R74G-4AK-RMG
RS Stock #: 70600569

Description

Regulator, 1/2" PTF, 220 SCFM, 5 to 150 psig, Gauge, Knob, R74G Series

In Stock:

26

Price

Qty.

Standard Price

1

$173.87

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adjustment Range
5 to 150 psig
Flow Rate
220 SCFM
Gauge Port Size
0.125 in
Operating Pressure
150 PSIG
Port Size
0.5 in
Proof Pressure
300 psig
Special Features
Gauge ; Knob Adjustment
Thread Type
PTF

Overview

In-line or modular installation has no effect on Excelon R72G, R73G and R74G pressure regulators performance. A valve designed to balance out the effect of variation between inlet and outlet pressure and standard relieving models reduce downstream pressure when the system is dead-ended.