Skip to content

Fluke I17XX-FLEX5M-EXT

5m extension lead for Fluke 1740 and 1730 current probes

Mfr. Part #: I17XX-FLEX5M-EXT / RS Stock #: 71090974

Fluke

Fluke I17XX-FLEX5M-EXT

Mfr. Part #: I17XX-FLEX5M-EXT
RS Stock #: 71090974

Description

5m extension lead for Fluke 1740 and 1730 current probes

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$243.14

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
095969857185

Overview

Troubleshoot, quantify energy usage and perform quality of service surveys easier than ever

The Fluke 1742, 1746 and 1748 Three-Phase Power Quality Loggers give you fast, easy access to the data you need to make critical power quality and energy decisions in real-time. Compact and rugged, the Fluke 1740 Series Three-Phase Power
Quality Loggers are designed specifically for technicians an compliant with international power quality standards such as IEC 61000-4-30 and capable of simultaneously logging up to 500 parameters while also capturing events, the Fluke 1740 Series helps uncover intermittent and hard-to-find power quality issues more easily than ever. The included Energy Analyze plus software quickly assesses the quality of power at the service entrance, substation, or at the load, according to national and international standards like EN 50160 and IEEE 519.

An optimized user interface, flexible current probes, and an intelligent measurement verification function that allows you to digitally verify and correct connections makes setup easier than ever and reduces measurement uncertainty. Minimize your time in
potentially hazardous environments and reduce the hassle of suiting up in PPE by using a wireless connection (WiFi) to view data directly in the field.

Hardware Features:
  • Measure all three voltage and current phases plus the neutral current: Three-phase and neutral voltage leads and four flexible current probes.
  • Comprehensive logging: More than 20 separate logging sessions can be stored in the instrument. A comprehensive range of power and power quality variables are automatically logged so you never lose measurement trends.
  • Measure with premium accuracy: Meets the rigorous IEC 61000-4-30 Class A Edition 3 standard for ‘Testing and measurement techniques—Power quality measurement methods.
  • Capture dips, swells and interruptions: The 1748 includes event waveform capture and RMS event profile, along with date, timestamp and severity information to help pinpoint potential root causes of power quality issues.
  • Measure key power quality parameters: Measures harmonics and interharmonics for voltage and current, also includes unbalance, flicker and rapid voltage changes.
  • Optimized user interface: Capture the right data every time with quick, guided, graphical PC based application setup and reduce uncertainty about your connections with an intelligent verification feature and the only auto-correction function for a power quality logger. Connection errors are automatically indicated via an amber light on the units power button which turns green once corrected.
  • Flexible power supply: Powers directly from the measured circuit with the widest available range for a power quality logger automatically going from 100 V to 500 V or from a wall line cord, so you can test anywhere.
  • Rugged and reliable: Designed to withstand harsh installation environments with IP65 rating when used with IP65 voltage input adapter.
  • Two external USB ports: One for PC connection and another for quick, simple data download to standard USB thumb drives, or other USB devices, allowing you to leave the measurement device in place without disrupting logging.
  • Ethernet connectivity: Wired and wireless connections for instrument setup and highspeed data download.
  • Compact size: Designed to fit in tight spaces and panels with small 23 cm x 18 cm x 5.4 cm (9.1 in x 7.1 in x 2.1 in) footprint.
  • Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance and downstream.
  • Optimized measurement accessories: Unique tangle-free flat voltage cable and thin flexible current probes ensure easy installation even in tight spaces.
  • Battery life: Four-hour operating time (backup time) per charge on lithium-ion battery to withstand temporary power disruptions.
  • Security: Safeguard your best asset from theft with a standard chain or other security device.
  • Magnetic hanger kit: Conveniently stow the instrument safely inside or outside of electrical panels; compatible with all models and included with 1748 model as standard.