Skip to content

Fluke FLUKE-1736/EUS

3-PHASE ENERGY LOGGER, EU/US VERSION, Fluke Connect Series

Mfr. Part #: FLUKE-1736/EUS / RS Stock #: 70687342

Fluke

Fluke FLUKE-1736/EUS

Mfr. Part #: FLUKE-1736/EUS
RS Stock #: 70687342

Description

3-PHASE ENERGY LOGGER, EU/US VERSION, Fluke Connect Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$7,136.53

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4534519
Interface
USB-A ; WiFi ; Bluetooth ; USB-Mini
Number of Inputs
4 Voltage ; 4 Current ; 2 Auxiliary ; 2 Wireless
Primary Type
Three-Phase Power Logger
Special Features
Includes Current Probes
UPC Code
095969758499
Voltage Range
1000 V

Overview

More visibility, reduced uncertainty and better power quality and energy consumption decisions

The Fluke 1736 and 1738 Three-Phase Power Loggers built with Fluke Connect® mobile app and desktop software compatibility give you the data you need to make critical power quality and energy decisions in real-time. The ideal test tools for conducting energy studies and basic power quality logging, the 1736 and 1738 automatically capture and log over 500 power quality parameters so you have more visibility into the data you need to optimize system reliability and savings.

An optimized user interface, flexible current probes, and an intelligent measurement verification function that allows you to reduce measurement errors by digitally verifying and correcting common connection errors makes setup easier than ever and reduces measurement uncertainty. Access and share data remotely with your team via the Fluke Connect® app so you can maintain safer working distances and make critical decisions in real-time, reducing the need for protective equipment, site visits and check-ins. You can also quickly and easily chart and graph measurements to help identify issues and create detailed reports with the included Fluke Energy Analyze Plus software package.

Features
  • Measure all three phases and neutral with included 4 flexible current probes.
  • Comprehensive logging: More than 20 separate logging sessions can be stored on the instruments. In fact, all measured values are automatically logged so you never loose measurement trends. They can even be reviewed during logging sessions and before downloading for real-time analysis.
  • Capture dips, swells, and inrush currents: includes event waveform snapshot and high resolution RMS profile, along with date, timestamp and severity to help pinpoint potential root causes of power quality issues.
  • Bright, color touch screen: Perform convenient in-the-field analysis and data checks with full graphical display.
  • Optimized user interface: Capture the right data every time with quick, guided, graphical setup and reduce uncertainty about your connections with the intelligent verification function.
  • Complete "in-the-field" setup through the front panel or Fluke Connect App: no need to return to the workshop for download and setup or to take a computer to the electrical panel.