Skip to content

Bulgin PX0911/03/P

Connector Plug 3 127 mm 50 mm (Min.) 13 to 15 mm 32 A 600 V -40 ° C

Mfr. Part #: PX0911/03/P / RS Stock #: 70099163

Bulgin

Bulgin PX0911/03/P

Mfr. Part #: PX0911/03/P
RS Stock #: 70099163

Description

Connector Plug 3 127 mm 50 mm (Min.) 13 to 15 mm 32 A 600 V -40 ° C

In Stock:

1531

Price

Qty.

Standard Price

1

$42.59

Additional Inventory

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized ; CSA ; VDE
Angle
Straight Degree(s)
Cable Diameter
13-15 mm
Contact Plating
Nickel
Contact Type
Pin
Current Rating
32 A
Family Name
Buccaneer 900 Family
Gender
Cable Plug
Housing Material
Polyamide
Housing Type
Plastic
IP Rating
IP68 ; IP69K
Mating Type
Threaded
Mounting Type
Free Hanging
Number of Contacts
3
Primary Type
Sealed
Temperature Range
-40 to 85 C
Termination
Screw
Voltage Rating
600 V
Wire Size
13-10 AWG

Overview

Flex Cable Connectors.

Features:

  • Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
  • 30 degree push twist locking, tamperproof lock prevents accidental un-mating
  • Plug or Socket
  • 2, 3, 8, 16, 22 Pole with leading Earth contact on 3 Pole versions
  • Screw, Crimp/Solder terminations available, depending on part code; Screw contacts supplied fitted, Crimp/Solder contacts and fitting tools available separately
  • Choice of body material depending on part code:
    - Plastic body (part codes prefixed PXP)
    - Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)
  • Choice of cable acceptance 4mm-10mm diameter depending on part code (see data for details)
  • Gland Pack PXP6088 available separately to accomodate all sizes
  • PXP6081/PXM6081 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with PXP6011/PXM6011 Series Flex In-Line and PXP6012/PXM6012 Series Front Panel Mount Connectors