Bulgin

Refine Your Search
Manufacturer Clear
[-] Filter by Category
[-] Filter by RoHS Code
Bulgin from Allied Electronics

Bulgin manufactures a range of industry-leading connectors designed for the most challenging environments. Rated up to IP66, IP68 and IP69K, the Bulgin Buccaneer family of waterproof and dustproof power and data connectors includes USB and Ethernet options, with a selection of crimp, screw and solder terminations. The Bulgin catalog also features a range of environmentally sealed fuse and battery holders, switches and indicator lights, along with IEC mains connectors, Polysnap IEC mains inlet modules and vandal resistant switches all designed to deliver unbeatable performance in the field. Bulgin is an Elektron Technology brand.

Visit the Bulgin Website

Bulgin New Featured Products
 
Bulgin - 22MM   non illuminated,  flat head Stainless Steel,  standard 20cm  leads,   moment
22MM non illuminated, flat head Stainless Steel, standard 20cm leads, moment
$39.11   Each
Bulgin - USB BUCCANEER REAR PANEL MOUNT,  USB B TYPE IP68,  5 WAY HEADER
USB BUCCANEER REAR PANEL MOUNT, USB B TYPE IP68, 5 WAY HEADER
$16.12   Each
Bulgin - Connector;  Plug;  4;  46 mm (Max.);  5 A;  125 VAC/VDC;  5 Milliohms (Max.)
Connector; Plug; 4; 46 mm (Max.); 5 A; 125 VAC/VDC; 5 Milliohms (Max.)
$8.65   Each
Bulgin - Chassis connector,  3 pole socket contacts
Chassis connector, 3 pole socket contacts
$13.21   Each
Bulgin Resources
Product Brochures
Certifications
Technical Information

Bulgin Featured Videos

© Allied Electronics, Inc. 2015. All rights reserved.