Bulgin PX0769/S
Flex Cable Connector, Sealed Panel Socket, IP69K, 9-P, Standard Buccaneer Series
Mfr. Part #: PX0769/S / RS Stock #: 70099253
Price
Qty.
Standard Price
1
$23.60
5
$21.71
10
$19.71
50
$18.17
100
$16.99
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; CSA ; VDE
Angle
Straight Degree(s)
Application
Commercial
Cable Diameter
6-8 mm
Contact Plating
Tin
Contact Type
Socket
Current Rating
5 A
Dielectric Material
Polyamide
Family Name
Buccaneer Power Family
Gender
Panel Socket
Housing Finish
Polyamide ; Glass Filled
Housing Material
Polyamide
Housing Type
Plastic
IP Rating
IP68 ; IP69K
Keyed Position
Keyed
Mating Type
Threaded
Mounting Hole Diameter
3.8 mm
Mounting Type
Flange Mount
Number of Contacts
9
Packaging
Bulk
Primary Type
Sealed
Temperature Range
-20 to 70 C
Termination
Crimp
Type
Socket
Voltage Rating
150 V
Wire Size
24-26 AWG
Overview
Low Profile Flange Mount Connectors.
Features:
Water and dustproof to IP68 when mated with compatible connector
Screw fixing flange, supplied with sealing gasket and screw sealing grommets
Plug or Socket
2, 3, 4, 6, 7, 9, 12, 25 Pole with leading Earth contact on 3 Pole Socket versions
Screw, Crimp, Crimp/Solder Terminations available, depending on part code and number of Poles
Screw contacts supplied fitted, Crimp contacts supplied loose (Crimp/Solder contacts and fitting tools available separately)
Choice of coloured inserts to enable positive visual identification of connector:
- Part codes suffixed with a colour code followed by 2 have that colour insert
- Colour choices and colour codes: Blue (BL), Green (GN), Grey (GY), Light Grey (LG), Red (RD), White (WH), Yellow (YL), ? Black (standard colour, no suffix code)
PX0733 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with PX07 Series Flex Connectors
Features:
- Part codes suffixed with a colour code followed by 2 have that colour insert
- Colour choices and colour codes: Blue (BL), Green (GN), Grey (GY), Light Grey (LG), Red (RD), White (WH), Yellow (YL), ? Black (standard colour, no suffix code)