Opto 22 OAC24H
Standard (G1) I/O Modules And Mounting Racks Nifna
Mfr. Part #: OAC24H / RS Stock #: 70133653
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.13
5
$30.52
10
$29.88
25
$29.24
50
$28.27
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Data Acquisition ; Energy Management ; Industrial Automation ; Monitoring
Dimensions
0.00 in W X 1.70 in L X 0.16 in D
For Use With
SNAP PAC System
Input Current
4 A A
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-30 °C
Mounting Type
5 Pin I/O Mounting Board
Output Current
20 mA
Primary Type
Module
Special Features
4000 Volts of Optical Isolation between the Field Devices & the Control Logic (Transient) ; Rugged Construction ; Zero Voltage Turn-on & Zero Current Turn-off
Standards
CSA Certified, CE Marked, RoHs Compliant
Supply Voltage
240 VDC V
Temperature Operating Range
-30 to +70 °C
Type
Mounting Racks
Overview
Standard Digital AC Output Module
Professional range of Opto 22 standard AC output modules that are used for controlling or switching AC loads. The modules will provide up to 4000V or optical isolation. Relays, Solenoids, Motor starters and Heaters are the typical applications in where you would find these modules.
Professional range of Opto 22 standard AC output modules that are used for controlling or switching AC loads. The modules will provide up to 4000V or optical isolation. Relays, Solenoids, Motor starters and Heaters are the typical applications in where you would find these modules.