Opto 22 IAC5P
Remote I/O Module, 1 Input, On/Off V Sensing, 50 mA 90 - 140 VAC/VDC, IAC Series
Mfr. Part #: IAC5P / RS Stock #: 70133517
Price
Qty.
Standard Price
1
$28.12
10
$26.72
25
$25.31
50
$23.90
100
$22.50
250
$21.65
Additional Inventory
On order:
28
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Data Acquisition ; Energy Management ; Industrial Automation ; Monitoring
Dimensions
0.00 in W X 1.41 in L X 1.51 in D
For Use With
SNAP PAC System
Input Current
11 mA A
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-30 °C
Mounting Type
5 Pin I/O Mounting Board
Number of Channels
1
Number of IO Ports
1
Number of Ports
1
Output Current
50 mA
Primary Type
Voltage Sensing
Special Features
4000 VAC Optical Isolation ; AC Output Module has Zero Voltage Turn-on ; Industry-Standard Plug-in Modules ; Input Modules Handle both AC & DC Inputs ; Zero Current Turn-off
Standards
UL Listed, CSA Certified, CE Marked, RoHS Compliant
Supply Voltage
5 VDC
Temperature Operating Range
-30 to +70 °C
Type
Input
Overview
Because of their low profile, Flat Pak modules are ideal for user-designed printed circuit boards where the standard single-channel or Quad Pak modules do not provide an exact fit.The IAC5P handles 90-140 VAC or VDC