Ohmite TWW10J68RE
10W CERAMIC RADIAL WWND RES.5%
Mfr. Part #: TWW10J68RE / RS Stock #: 70588019
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5100
$0.94
Additional Inventory
Manufacturer Lead Time:
23 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Radial
Power Rating
10 W
Resistance
68 Ohms
Resistance Range
0 to 999 Ohms
Termination
Radial Leads
Tolerance
5 %
Overview
Ceramic housing for fiberglass or metal oxide core with cement based filling. Short time overload is wirewound 10× rated wattage for 5 sec.; metal oxide 5× rated wattage for 5 sec. results in ±2%. Derate from 100% at 70°C to 0% at 275°C. Incombustibility at 16× rated wattage for 5 min. is not flamed. Moisture proof load life at 40°C 95% RH on-off cycle 1000 hours yields ±5%. Additional values available.
Economical Commercial Grade for General Purpose Use
Wirewound and Metal Oxide Construction
Flameproof
Tolerance: 5%