Ohmite TEH70P2K00JE
70W HEATSINK RESISTOR 5% TO247
Mfr. Part #: TEH70P2K00JE / RS Stock #: 70587588
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
90
$9.15
4500
$8.87
9000
$8.70
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
TO-247-3
Power Rating
70 W
Resistance
2 KiloOhms
Resistance Range
1 to 999 KiloOhms
Tolerance
5 %
Overview
Electrical Specifications. Resistance Tolerance: ±5%. Max. Working Voltage: 500 VDC or ohms low limited. Electrical Derating: Linear, 100% at 25°C to 0% at 150°C. Insulation Resistance: 400M Ohms. Short Time Overload: 2× rated power for 5 sec, not to exceed 1.5× max. working voltage. Temperature Coefficient: 2O to 10O: ±100 ppm, 10O to 10 KO: ±50 ppm.
Features
70 Watt Power Rating at 25°C Case Temperature
Non-Inductive Performance
Low Thermal Resistance
RoHS Compliant Design
Two or Three Terminals Versions Available
Heat Sink Can Be Grounded Through Middle Terminal (P Style)
Specifications
Material Resistor: Thick Film on Alumina
Lead: Solder Coated Phosphor Bronze
Solder: Lead Free
Case: High-Temperature Plastic
P Package: Middle Terminal Is Electrically Connected to Header and Insulated from Left and Right Terminals
M Package: No Middle Terminal
Features
Specifications