Ohmite T507
OPEN TYPE TAP SWITCH NON-SHORT
Mfr. Part #: T507 / RS Stock #: 70586913
Price
Qty.
Standard Price
5
$112.72
50
$109.33
125
$107.09
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
120 V
Actuator Length
12.70mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP7T
Contact Material
Silver Alloy
Current Rating
3 A
DC Voltage
20 V
Dimensions
1.38 in D
Function
Non-Shorting (BBM)
Indexing
Fixed
Mounting Hole Size
0.375 in
Mounting Type
Panel Mount
Number of Decks
1
Number of Poles
1
Number of Positions
7
Termination
Solder Lugs
Voltage Rating
120 VAC