Ohmite PFE5KR220
Wirewound resistor, 0.22 Ohms, 10%, 1017 W, Clamp terminals, PFE Series
Mfr. Part #: PFE5KR220 / RS Stock #: 70585420
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$185.67
250
$180.10
500
$176.40
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Termination
Clamp-type terminals
Tolerance
5 %
Overview
Powr-Rib® are designed to handle 700-1000 watts of power. Their construction consists of thick, heavy resistance alloy wound around porcelain ceramic core insulators supported by a metal mounting bar. The bar is slotted on each end to facilitate installation. Edgewound Powr-Rib® provide low resistance at high current ratings, while Round Wire Powr-Rib® provide higher resistance at lower current ratings. Clamp-type terminals on the Edgewound units permit a reliable connection that can be moved along the resistive element to obtain intermediate values. Tolerance: ±10%. Average Weight: 3 Lbs. 16.25" Long between mounting centers.