Ohmite L25J25K
RES CHAS MNT 25K OHM 5% 25W
Mfr. Part #: L25J25K / RS Stock #: 70584721
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.69
5
$7.99
10
$7.65
20
$6.95
100
$6.52
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Power Rating
25 W
Resistance
25 KiloOhms
Resistance Range
1 to 999 KiloOhms
Tolerance
5 %
Overview
The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.