Ohmite L175J50K
RES CHAS MNT 50K OHM 5% 175W
Mfr. Part #: L175J50K / RS Stock #: 70584861
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$23.63
50
$22.37
1000
$21.23
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Power Rating
175 W
Resistance
50 KiloOhms
Resistance Range
1 to 999 KiloOhms
Tolerance
5 %
Overview
The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.