Ohmite L100J10R
RES CHAS MNT 10 OHM 5% 100W
Mfr. Part #: L100J10R / RS Stock #: 70584785
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$15.35
500
$14.62
1000
$14.57
5000
$13.97
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Power Rating
100 W
Resistance
10 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %
Overview
The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.