Ohmite D175K10RE
Wirewound 10 Ohm Resistor,Pwr-Rtg 175 W, Tol 10%, Lug, Adjustable Tubular
Mfr. Part #: D175K10RE / RS Stock #: 70022667
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$40.50
5
$37.26
10
$34.43
100
$31.19
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Adjustable Tubular
Power Rating
175 W
Resistance
10 Ohms
Resistance Range
0 to 999 Ohms
Termination
Solder Lugs
Tolerance
10 %
Voltage Rating
42 V
Overview
Type 210 adjustable resistors are used for applications requiring settings at different resistance values. These wirewound resistors are equipped with a screwdriver adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. These resistors have a vitreous enamel coating with a strip of uncovered wire that makes contact with the adjustment lug. One screwdriver adjustment lug is provided with each resistor. The hollow core permits secure fastening with spring-type clips, thru bolts or thru bolts with washers. They also offer the durability and flame resistance of vitreous enamel coating and all-welded construction. Tolerance: ±10%. Note: The stated wattage rating applies only when the entire resistance is in the circuit. Setting the lug at an intermediate point reduces the wattage by the approximate same proportion.