Ohmite D100K5K0E
Resistor, Wirewound, Res 5 Kilohms, 100 W, Tol 10%, Lug, Adjustable Tubular
Mfr. Part #: D100K5K0E / RS Stock #: 70023735
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$28.45
5
$26.17
10
$24.18
20
$21.90
50
$20.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Adjustable Tubular
Power Rating
100 W
Resistance
5 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Solder Lugs
Tolerance
10 %
Overview
Type 210 adjustable resistors are used for applications requiring settings at different resistance values. These wirewound resistors are equipped with a screwdriver adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. These resistors have a vitreous enamel coating with a strip of uncovered wire that makes contact with the adjustment lug. One screwdriver adjustment lug is provided with each resistor. The hollow core permits secure fastening with spring-type clips, thru bolts or thru bolts with washers. They also offer the durability and flame resistance of vitreous enamel coating and all-welded construction. Tolerance: ±10%. Note: The stated wattage rating applies only when the entire resistance is in the circuit. Setting the lug at an intermediate point reduces the wattage by the approximate same proportion.