Ohmite B8J1K5
RES 1.5K OHM 8W 5% AXIAL
Mfr. Part #: B8J1K5 / RS Stock #: 70583382
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$4.77
500
$4.52
10000
$4.29
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
8 W
Resistance
1.5 KiloOhms
Resistance Range
1 to 999 KiloOhms
Tolerance
5 %
Overview
These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.