Ohmite AZ151KE
5.5W BULK CERAMIC PULSEATER
Mfr. Part #: AZ151KE / RS Stock #: 70583131
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$36.36
1000
$34.40
20000
$32.66
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Ceramic Composition
Package Type
Radial
Power Rating
5.5 W
Resistance
150 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %
Overview
The "A" Series non-inductive, ceramic composite resistors are designed for a variety of applications where high energy handling capabilities are crucial. These resistors are ideal for any application which is subject to surges, high peak power, or impulse energy. Their unique design allows uniform distribution of energy throughout their structure which results in low thermal stress. The high-temperature, solvent-resistant epoxy coating carries a UL94V0 flammability rating which is suitable for almost any environment.
Features
High Surge Energy
Non-Inductive
Small Size
Features