Ohmite 810F100E
Resistor;Wirewound;Res 100 Ohms;Pwr-Rtg 10 W;Tol 1%;Lug;Alum Housed
Mfr. Part #: 810F100E / RS Stock #: 70024089
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.00
5
$4.60
10
$4.40
20
$4.00
100
$3.75
Additional Inventory
Manufacturer Lead Time:
39 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Aluminum Housed
Power Rating
10 W
Resistance
100 Ohms
Resistance Range
0 to 999 Ohms
Termination
Solder Lugs
Tolerance
1 %
Overview
These molded-construction metal housed axial-lead performance resistors are available in higher power ratings than standard axial-lead resistors and are better suited to withstand shock, vibration and harsh environmental conditions. Metal-Mite resistors are aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities, allowing the units to exceed the power ratings set by Mil specifications. Meets or exceeds MIL-R-18546 specifications. Solder coated axial lead terminals. Tolerance: ±1%. Power rating based on chassis mounting area and temperature stability. Proper heat sink for wattage is: 4" × 6" × 2" × .040" aluminum chassis for 5 and 10 watt units; 5" × 7" × 2" × .040" aluminum chassis for 25 watt units; 12" × 12" × .059" aluminum panel for 50 watt units.