Ohmite 412-7T3E
Rotary Switch Wafer, 7 Way, 5/16 in Mounting, Solder
Mfr. Part #: 412-7T3E / RS Stock #: 70024853
Price
Qty.
Standard Price
5
$910.99
25
$862.19
500
$818.35
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
300 V
Actuator Length
28.58mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP7T
Contact Material
Silver Alloy
Current Rating
50 A
DC Voltage
20 V
Dimensions
7.63 in D
Indexing
Fixed
Mounting Hole Size
0.25 in
Mounting Type
Panel Mount
Number of Decks
3
Number of Poles
1
Number of Positions
7
Termination
Solder Lugs
Voltage Rating
300 VAC
Overview
Ohmite Power Tap Switches
Ohmite Power Tap Switches (high power rotary switches) are constructed to provide dependable, convenient operation. Ohmite tap switches range from 15 to 100 amps, and have ceramic arc-proof bodies and metal alloy contacts. Their all-soldered and all-riveted construction assures mechanical and operational integrity.
Ohmite Power Tap Switches (high power rotary switches) are constructed to provide dependable, convenient operation. Ohmite tap switches range from 15 to 100 amps, and have ceramic arc-proof bodies and metal alloy contacts. Their all-soldered and all-riveted construction assures mechanical and operational integrity.